Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No507-4537-0933-640
Newark Part No.25F1181
Product Range507 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-4537-0933-640
Newark Part No.25F1181
Product Range507 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeBi-Pin
Illumination ColorAmber
Mounting Hole Dia25.14mm
Lens ShapeDome
Current Rating300mA
Product Range507 Series
SVHCLead
Technical Specifications
Supply Voltage
125V
Illumination Color
Amber
Lens Shape
Dome
Product Range
507 Series
Lamp Base Type
Bi-Pin
Mounting Hole Dia
25.14mm
Current Rating
300mA
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate