Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
100+ | $1.130 |
Price for:Each
Minimum: 1200
Multiple: 100
$1,356.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-0006F
Newark Part No.30K0378
Technical Datasheet
No. of LEDs1LEDs
Holder TypeClip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 515-0006F is a snap-in mounting Clip for use with the 521 series 3mm LEDs.
Applications
LED Lighting, Industrial
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Clip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability