Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No551-1311F
Newark Part No.30K1653
Product Range551 Series
Technical Datasheet
1,029 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.568 |
| 10+ | $0.568 |
| 25+ | $0.568 |
| 50+ | $0.568 |
| 100+ | $0.568 |
| 250+ | $0.568 |
| 500+ | $0.568 |
| 1000+ | $0.568 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-1311F
Newark Part No.30K1653
Product Range551 Series
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity1.8mcd
Forward Voltage1.9V
Viewing Angle60°
Height6.6mm
Width7.19mm
Product Range551 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
1.9V
Height
6.6mm
Product Range
551 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
1.8mcd
Viewing Angle
60°
Width
7.19mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability