Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No555-4003F
Newark Part No.30K2746
Product Range555-4xxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.420 |
| 500+ | $2.230 |
| 1000+ | $2.050 |
Price for:Each
Minimum: 300
Multiple: 100
$726.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No555-4003F
Newark Part No.30K2746
Product Range555-4xxx Series
Technical Datasheet
LED ColorRed
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If6mA
Luminous Intensity1.9mcd
Forward Voltage5V
Viewing Angle40°
Height6.35mm
Width10.29mm
Product Range555-4xxx Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 555-4003F is a 2mm quad LED CBI® Circuit Board Indicator with an integral resistor, right angle viewing and single colour housing. The multiple CBIs form horizontal LED arrays on 2.54mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 555-2xxx single block.
- Cathode right polarity
- Non diffused lens
- High contrast, UL94V-0 flame-rated black housing
- 31.5% Oxygen index
- PBT (0.280g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
6mA
Forward Voltage
5V
Height
6.35mm
Product Range
555-4xxx Series
No. of LEDs
4LEDs
Bulb Size
2mm
Luminous Intensity
1.9mcd
Viewing Angle
40°
Width
10.29mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate