Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556-1706-324F
Newark Part No.27T5432
Product Range556 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
10+ | $104.550 |
25+ | $97.770 |
50+ | $92.600 |
100+ | $86.820 |
250+ | $71.120 |
Price for:Each
Minimum: 14
Multiple: 1
$1,463.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-1706-324F
Newark Part No.27T5432
Product Range556 Series
Technical Datasheet
LED ColorYellow
Operating Voltage72VDC
Mounting Hole Dia25.4mm
Forward Current If20mA
Luminous Intensity1000foot lambert
IP / NEMA RatingIP66
Product Range556 Series
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
25.4mm
Luminous Intensity
1000foot lambert
Product Range
556 Series
Operating Voltage
72VDC
Forward Current If
20mA
IP / NEMA Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate