Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
10+ | $96.430 |
25+ | $94.320 |
50+ | $92.190 |
100+ | $90.080 |
Price for:Each
Minimum: 14
Multiple: 1
$1,350.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
LED Color
Green
Mounting Hole Dia
25.4mm
Luminous Intensity
1800foot lambert
Product Range
-
Operating Voltage
230VAC
Forward Current If
7mA
IP / NEMA Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate