Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556150A204F
Newark Part No.07AH2055
Product Range556 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.060 |
| 25+ | $48.210 |
| 50+ | $47.350 |
| 100+ | $46.500 |
Price for:Each
Minimum: 23
Multiple: 1
$1,128.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556150A204F
Newark Part No.07AH2055
Product Range556 Series
Technical Datasheet
LED ColorRed
Operating Voltage48VDC
Mounting Hole Dia25.4mm
Forward Current If8.2mA
Luminous Intensity400mcd
IP / NEMA RatingIP66, IK07, NEMA 4X
Product Range556 Series
SVHCLead
Technical Specifications
LED Color
Red
Mounting Hole Dia
25.4mm
Luminous Intensity
400mcd
Product Range
556 Series
Operating Voltage
48VDC
Forward Current If
8.2mA
IP / NEMA Rating
IP66, IK07, NEMA 4X
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate