Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No557-1805-203
Newark Part No.83F5460
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
17.463mm
Luminous Intensity
250foot lambert
Product Range
-
Operating Voltage
24VDC
Forward Current If
16mA
IP / NEMA Rating
Not Rated
SVHC
Lead
Technical Docs (1)
Alternatives for 557-1805-203
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate