Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-0401-007F
Newark Part No.30K2866
Product Range558 Series
Your Part Number
Technical Datasheet
875 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $3.050 |
| 25+ | $2.840 |
| 50+ | $2.620 |
| 100+ | $2.410 |
| 250+ | $2.270 |
| 500+ | $2.120 |
| 1000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0401-007F
Newark Part No.30K2866
Product Range558 Series
Technical Datasheet
LED ColorOrange
Operating Voltage1.9V
Mounting Hole Dia3.96mm
Forward Current If10mA
Luminous Intensity7mcd
IP / NEMA Rating-
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Orange
Mounting Hole Dia
3.96mm
Luminous Intensity
7mcd
Product Range
558 Series
Operating Voltage
1.9V
Forward Current If
10mA
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 558-0401-007F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability