Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-0701-027F
Newark Part No.94T8345
Product Range656 Series
Technical Datasheet
918 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.926 |
10+ | $0.926 |
25+ | $0.926 |
50+ | $0.926 |
100+ | $0.926 |
250+ | $0.926 |
500+ | $0.926 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0701-027F
Newark Part No.94T8345
Product Range656 Series
Technical Datasheet
LED ColorRed
Operating Voltage1.8V
Mounting Hole Dia3.96mm
Forward Current If20mA
Luminous Intensity170mcd
IP / NEMA Rating-
Product Range656 Series
Technical Specifications
LED Color
Red
Mounting Hole Dia
3.96mm
Luminous Intensity
170mcd
Product Range
656 Series
Operating Voltage
1.8V
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 558-0701-027F
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability