Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-3201-007F
Newark Part No.30K2909
Product Range558 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.800 |
| 1000+ | $2.590 |
Price for:Each
Minimum: 500
Multiple: 100
$1,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-3201-007F
Newark Part No.30K2909
Product Range558 Series
Technical Datasheet
LED ColorGreen, Yellow
Mounting Hole Dia3.962mm
Forward Current / ColorY 10mA, G 10mA
Operating Voltage / ColorY 2.1V, G 2.1V
Luminous Intensity / ColorY 4.3mcd, G 6.8mcd
IP / NEMA RatingNot Rated
Product Range558 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
Forward Current / Color
Y 10mA, G 10mA
Luminous Intensity / Color
Y 4.3mcd, G 6.8mcd
Product Range
558 Series
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
3.962mm
Operating Voltage / Color
Y 2.1V, G 2.1V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (2)
Alternatives for 558-3201-007F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
