Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No568-0122-222F
Newark Part No.30K4106
Product Range568 Series
Technical Datasheet
453 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $2.900 |
| 25+ | $2.710 |
| 50+ | $2.520 |
| 100+ | $2.340 |
| 250+ | $2.280 |
| 500+ | $2.210 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No568-0122-222F
Newark Part No.30K4106
Product Range568 Series
Technical Datasheet
LED ColorGreen
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb Size4mm x 2mm
Forward Current If20mA
Luminous Intensity8.74mcd
Forward Voltage2.1V
Viewing Angle-
Height12.7mm
Width16.23mm
Product Range568 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
12.7mm
Product Range
568 Series
No. of LEDs
4LEDs
Bulb Size
4mm x 2mm
Luminous Intensity
8.74mcd
Viewing Angle
-
Width
16.23mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability