Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.850 |
| 250+ | $10.290 |
Price for:Each
Minimum: 125
Multiple: 5
$1,356.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No585-4425
Newark Part No.52F383
Technical Datasheet
Lamp Base Type-
LED ColorYellow
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ585nm
Luminous Intensity23mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating15mA
SVHCLead
Technical Specifications
Lamp Base Type
-
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
585nm
Average Bulb Life
100000h
Current Rating
15mA
LED Color
Yellow
Power Rating
-
Luminous Intensity
23mcd
Supply Voltage
28V
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate