Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No591-3501-833F
Newark Part No.06P3383
Product RangePrism 591 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.660 |
| 2000+ | $4.470 |
| 4000+ | $4.260 |
| 6000+ | $4.200 |
| 10000+ | $4.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$7,456.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-3501-833F
Newark Part No.06P3383
Product RangePrism 591 Series
Technical Datasheet
LED ColorRed, Green, Blue
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 60mcd, G 150mcd, B 30mcd
Forward Voltage / ColorR 2.4V, G 4.05V, B 4.05V
Viewing Angle40°
Height5.03mm
Width6.1mm
Product RangePrism 591 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Green, Blue
LED Mounting
SMD
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2.4V, G 4.05V, B 4.05V
Height
5.03mm
Product Range
Prism 591 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 60mcd, G 150mcd, B 30mcd
Viewing Angle
40°
Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 591-3501-833F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate