Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-2501-607F
Newark Part No.20T0163
Product Range597 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
3000+ | $0.558 |
6000+ | $0.545 |
12000+ | $0.508 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,674.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2501-607F
Newark Part No.20T0163
Product Range597 Series
Technical Datasheet
LED ColorGreen
LED MountingSMD
Bulb Size2mm
LED Case Size1208
Forward Current If20mA
Forward Voltage2V
Wavelength Typ572nm
Luminous Intensity50mcd
Viewing Angle130°
Lens ShapeRound
Product Range597 Series
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Bulb Size
2mm
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
130°
Product Range
597 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
1208
Forward Voltage
2V
Luminous Intensity
50mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 597-2501-607F
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate