Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No606-2415-210F
Newark Part No.14AM3925
Product Range606 Series
Technical Datasheet
198 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 100+ | $5.380 |
| 250+ | $5.380 |
| 500+ | $5.380 |
| 1000+ | $5.380 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No606-2415-210F
Newark Part No.14AM3925
Product Range606 Series
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia6.2mm
Forward Current / ColorR 10mA, G 10mA
Operating Voltage / ColorR 2V, G 2V
Luminous Intensity / ColorR 100mcd, G 400mcd
IP / NEMA Rating-
Product Range606 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 10mA, G 10mA
Luminous Intensity / Color
R 100mcd, G 400mcd
Product Range
606 Series
Mounting Hole Dia
6.2mm
Operating Voltage / Color
R 2V, G 2V
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability