Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No607-1312-110F
Newark Part No.30K5077
Product Range607 Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 10+ | $6.800 |
| 25+ | $6.650 |
| 50+ | $6.480 |
| 100+ | $6.330 |
| 250+ | $6.290 |
| 500+ | $6.250 |
| 1000+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No607-1312-110F
Newark Part No.30K5077
Product Range607 Series
Technical Datasheet
LED ColorYellow
Operating Voltage2VDC
Mounting Hole Dia7.2mm
Forward Current If15mA
Luminous Intensity55mcd
IP / NEMA RatingIP66, NEMA 4X
Product Range607 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
7.2mm
Luminous Intensity
55mcd
Product Range
607 Series
Operating Voltage
2VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability