Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No621-1143-314F
Newark Part No.62AJ7599
Product Range621 Series
Technical Datasheet
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.870 |
| 5+ | $14.870 |
| 10+ | $14.870 |
| 25+ | $14.870 |
| 50+ | $14.870 |
| 100+ | $14.870 |
Price for:Each
Minimum: 1
Multiple: 1
$14.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No621-1143-314F
Newark Part No.62AJ7599
Product Range621 Series
Technical Datasheet
LED ColorRed, Green, Yellow
Mounting Hole Dia22mm
Forward Current / ColorR 15mA, G 15mA, Y 15mA
Operating Voltage / ColorR 12V, G 12V, Y 12V
Luminous Intensity / ColorR 115mcd, G 110mcd, Y 435mcd
IP / NEMA RatingIP66, IP67, NEMA 4X
Product Range621 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Yellow
Forward Current / Color
R 15mA, G 15mA, Y 15mA
Luminous Intensity / Color
R 115mcd, G 110mcd, Y 435mcd
Product Range
621 Series
Mounting Hole Dia
22mm
Operating Voltage / Color
R 12V, G 12V, Y 12V
IP / NEMA Rating
IP66, IP67, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability