Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No623-1204-304F
Newark Part No.29AH3046
Product Range623 Series
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7.820 |
| 5+ | $7.820 |
| 10+ | $7.820 |
| 25+ | $7.820 |
| 50+ | $7.820 |
| 100+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No623-1204-304F
Newark Part No.29AH3046
Product Range623 Series
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia30mm
Forward Current If15mA
Luminous Intensity250mcd
IP / NEMA RatingIP66, IP67, IK10, NEMA 4X
Product Range623 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
623-1204-304F is a 623 series heavy duty LED panel mount indicator. It is elegantly designed for a high-end aesthetic paired with sturdy construction. These indicators are nonmagnetic, corrosion resistant for both indoor and outdoor use, and secured to prevent dirt, dust, and water penetration. Ideal for a variety of applications such as main power indication, remote power indication, status indication, maintenance and warning indication and instrumentation.
- Mounting hole size is 30mm
- Maximum panel thickness is 0.39inch
- Stainless steel housing
- Screw terminals
- Green LED
- Voltage rating is 24VDC
- IP66/IP67, IK10, NEMA 4X rated
Technical Specifications
LED Color
Green
Mounting Hole Dia
30mm
Luminous Intensity
250mcd
Product Range
623 Series
Operating Voltage
24VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, IP67, IK10, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability