Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No630-1705-304F
Newark Part No.84AJ0737
Product Range630 Series
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $74.940 |
| 5+ | $73.800 |
| 10+ | $72.660 |
| 25+ | $71.520 |
| 50+ | $70.380 |
| 100+ | $69.240 |
Price for:Each
Minimum: 1
Multiple: 1
$74.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No630-1705-304F
Newark Part No.84AJ0737
Product Range630 Series
Technical Datasheet
LED ColorYellow
Operating Voltage120VAC
Mounting Hole Dia1.18"
Forward Current If95mA
Luminous Intensity5.75cd
IP / NEMA RatingIP66, NEMA 4X
Product Range630 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
1.18"
Luminous Intensity
5.75cd
Product Range
630 Series
Operating Voltage
120VAC
Forward Current If
95mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability