Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No656-1209-304F
Newark Part No.74Y9593
Product Range656 Series
Your Part Number
Technical Datasheet
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.190 |
| 5+ | $25.430 |
| 10+ | $22.660 |
| 25+ | $22.220 |
| 50+ | $21.770 |
| 100+ | $21.330 |
Price for:Each
Minimum: 1
Multiple: 1
$28.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1209-304F
Newark Part No.74Y9593
Product Range656 Series
Technical Datasheet
LED ColorGreen
Operating Voltage230VAC
Mounting Hole Dia12.7mm
Forward Current If3mA
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X
Product Range656 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
656 Series
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability