Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No656110A303F
Newark Part No.84AH1861
Product Range656 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 50+ | $30.510 |
| 100+ | $27.970 |
| 250+ | $25.980 |
| 500+ | $24.270 |
Price for:Each
Minimum: 55
Multiple: 5
$1,678.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656110A303F
Newark Part No.84AH1861
Product Range656 Series
Technical Datasheet
LED ColorRed
Operating Voltage48VDC
Mounting Hole Dia12.7mm
Forward Current If10mA
Luminous Intensity230mcd
IP / NEMA RatingIP66, IP67, NEMA 4X
Product Range656 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
230mcd
Product Range
656 Series
Operating Voltage
48VDC
Forward Current If
10mA
IP / NEMA Rating
IP66, IP67, NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate