Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No657-1465-303F
Newark Part No.71AJ7912
Product Range657 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $41.770 |
| 50+ | $39.350 |
| 100+ | $38.310 |
| 250+ | $37.280 |
Price for:Each
Minimum: 45
Multiple: 5
$1,879.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-1465-303F
Newark Part No.71AJ7912
Product Range657 Series
Technical Datasheet
LED ColorGreen, Blue
Mounting Hole Dia0.687"
Forward Current / ColorG 20mA, B 20mA
Operating Voltage / ColorG 30V, B 30V
Luminous Intensity / ColorG 515mcd, B 90mcd
IP / NEMA RatingIP67, NEMA 4X
Product Range657 Series
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Green, Blue
Forward Current / Color
G 20mA, B 20mA
Luminous Intensity / Color
G 515mcd, B 90mcd
Product Range
657 Series
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
0.687"
Operating Voltage / Color
G 30V, B 30V
IP / NEMA Rating
IP67, NEMA 4X
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate