Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $18.520 |
Price for:Each
Minimum: 65
Multiple: 5
$1,203.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-2504-303F
Newark Part No.51R6209
Technical Datasheet
LED ColorRed
Mounting Hole Dia17.463mm
Forward Current If19mA
Luminous Intensity550foot lambert
Product Range-
Technical Specifications
LED Color
Red
Forward Current If
19mA
Product Range
-
Mounting Hole Dia
17.463mm
Luminous Intensity
550foot lambert
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate