Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No658-2465-303F
Newark Part No.28AK5145
Product Range658 Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.450 |
| 5+ | $23.450 |
| 10+ | $23.450 |
| 25+ | $23.450 |
| 50+ | $23.450 |
| 100+ | $23.450 |
Price for:Each
Minimum: 1
Multiple: 1
$23.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No658-2465-303F
Newark Part No.28AK5145
Product Range658 Series
Technical Datasheet
LED ColorGreen, Blue
Mounting Hole Dia25.4mm
Forward Current / ColorG 20mA, B 20mA
Operating Voltage / ColorG 30V, B 30V
Luminous Intensity / ColorG 2100mcd, B 400mcd
IP / NEMA RatingIP67, NEMA 4X
Product Range658 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green, Blue
Forward Current / Color
G 20mA, B 20mA
Luminous Intensity / Color
G 2100mcd, B 400mcd
Product Range
658 Series
Mounting Hole Dia
25.4mm
Operating Voltage / Color
G 30V, B 30V
IP / NEMA Rating
IP67, NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability