Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No678-1315-333F
Newark Part No.96Y6349
Product Range678 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $8.590 |
Price for:Each
Minimum: 150
Multiple: 25
$1,288.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No678-1315-333F
Newark Part No.96Y6349
Product Range678 Series
Technical Datasheet
LED ColorOrange
Operating Voltage12VDC
Mounting Hole Dia8.5mm
Forward Current If20mA
Luminous Intensity490mcd
IP / NEMA RatingNot Rated
Product Range678 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 678-1315-333F from Dialight is 678 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Orange colour illumination
- 12VDC operating voltage
- 20mA current
- Typical intensity is 490mcd
- 20° viewing angle
- Protruding LED position, front panel mounting
- Panel thickness is 0.3158” (8mm)
- Operating temperature range from -20°C to +75°C
- Wire leads terminal connection
- Chrome plated brass housing
Applications
Signalling
Technical Specifications
LED Color
Orange
Mounting Hole Dia
8.5mm
Luminous Intensity
490mcd
Product Range
678 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate