Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No679-1215-342F
Newark Part No.96Y6416
Product Range679 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.390 |
Price for:Each
Minimum: 100
Multiple: 25
$1,339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No679-1215-342F
Newark Part No.96Y6416
Product Range679 Series
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia9.5mm
Forward Current If20mA
Luminous Intensity5.87cd
IP / NEMA RatingIP66, NEMA 4X
Product Range679 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 679-1215-342F from Dialight is 679 series watertight panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Green colour illumination
- 24VDC operating voltage
- 20mA current
- Typical intensity is 5870mcd
- Chrome plating finish
- Protruding LED position, front panel mounting
- Operating temperature range from -20°C to +75°C
- Wire leads terminal connection
- NEMA 4X and IP66 certified
- 9.5mm mounting hole size, 9.5mm max panel thickness with 8mm gasket
Applications
Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
9.5mm
Luminous Intensity
5.87cd
Product Range
679 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate