Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No680-3332-133F
Newark Part No.96Y6520
Product Range680 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.650 |
| 250+ | $7.000 |
| 500+ | $6.450 |
| 1000+ | $5.940 |
Price for:Each
Minimum: 225
Multiple: 25
$1,721.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No680-3332-133F
Newark Part No.96Y6520
Product Range680 Series
Technical Datasheet
LED ColorOrange
Operating Voltage12VDC
Mounting Hole Dia10.3mm
Forward Current If20mA
Luminous Intensity1.455cd
IP / NEMA RatingNot Rated
Product Range680 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 680-3332-133F from Dialight is 680 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Orange colour illumination
- 12VDC operating voltage
- 20mA current
- Typical intensity is 1455mcd
- Internal LED position, front panel mounting
- Panel thickness is 0.236” (6mm)
- Operating temperature range from -20°C to +75°C
- Solder terminal connection
- Polycarbonate housing
Applications
Signalling
Technical Specifications
LED Color
Orange
Mounting Hole Dia
10.3mm
Luminous Intensity
1.455cd
Product Range
680 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate