Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No686-1432-144F
Newark Part No.96Y6577
Product Range686 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerDIALIGHT
Manufacturer Part No686-1432-144F
Newark Part No.96Y6577
Product Range686 Series
Technical Datasheet
LED ColorBlue
Operating Voltage24VDC
Mounting Hole Dia16.5mm
Forward Current If20mA
Luminous Intensity240mcd
IP / NEMA RatingNot Rated
Product Range686 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 686-1432-144F from Dialight is 686 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Blue colour illumination
- 24VDC operating voltage
- 20mA current
- Typical intensity is 240mcd
- Maximum panel thickness is 0.236” (6.3mm) and mounting hole size is 0.650” (16.5mm)
- Polycarbonate housing, front panel mounting
- Operating temperature range from -20°C to +75°C
- Solder terminal connection
Applications
Signalling
Technical Specifications
LED Color
Blue
Mounting Hole Dia
16.5mm
Luminous Intensity
240mcd
Product Range
686 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate