Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No860-2G01-001
Newark Part No.76R6905
Product Range860 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerDIALIGHT
Manufacturer Part No860-2G01-001
Newark Part No.76R6905
Product Range860 Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter-
Product Range860 Series
IP / NEMA RatingIP65, IP66, NEMA 4X
Power Rating14.5W
External Height284.6mm
Operating Temperature Min-55°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 860-2G01-001 is a single-unit SafeSite® LED steady burn Visual Signal Light with green glass lens and cast aluminium housing.
- Uses 90% less energy than an incandescent
- Weather/corrosion-resistant lamp assembly and housing
- Resistant to shock and vibration
- Withstand wind in excess of 150mph (240kph), salt fog
- Threaded 1" NPT and 3/4" NPT bottom hub for mounting
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
IP65, IP66, NEMA 4X
External Height
284.6mm
Operating Temperature Max
55°C
Supply Voltage VAC
120V
Visual Signal Type
Steady
Product Range
860 Series
Power Rating
14.5W
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
