Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No860-6R01-001
Newark Part No.45T6973
Product Range860 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerDIALIGHT
Manufacturer Part No860-6R01-001
Newark Part No.45T6973
Product Range860 Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeFlashing, Steady
Lens Diameter-
Product Range860 Series
IP / NEMA RatingIP65, IP66, NEMA 4X
Power Rating14.5W
External Height283.1mm
Operating Temperature Min-55°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
IP65, IP66, NEMA 4X
External Height
283.1mm
Operating Temperature Max
55°C
Supply Voltage VAC
120V
Visual Signal Type
Flashing, Steady
Product Range
860 Series
Power Rating
14.5W
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
