Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoEBG-26012-DAB
Newark Part No.91H3757
Technical Datasheet
Lamp Base TypeE26 / MES
LED ColorGreen
Bulb Size66mm
Power Rating5W
Wavelength Typ530nm
Luminous Intensity100mcd
Average Bulb Life50000h
Supply Voltage120V
Current Rating250mA
Product Range-
SVHCLead
Technical Specifications
Lamp Base Type
E26 / MES
Bulb Size
66mm
Wavelength Typ
530nm
Average Bulb Life
50000h
Current Rating
250mA
SVHC
Lead
LED Color
Green
Power Rating
5W
Luminous Intensity
100mcd
Supply Voltage
120V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate