Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part NoRTO-1R06-001
Newark Part No.05W5248
Product RangeRTO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoRTO-1R06-001
Newark Part No.05W5248
Product RangeRTO Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC277V
Supply Voltage VDC-
Visual Signal TypeFlashing, Steady
Lens Diameter117.3mm
Product RangeRTO Series
IP / NEMA RatingIP65, IP66, NEMA 4X
Power Rating8W
External Height150.6mm
Operating Temperature Min-40°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
117.3mm
IP / NEMA Rating
IP65, IP66, NEMA 4X
External Height
150.6mm
Operating Temperature Max
55°C
Supply Voltage VAC
277V
Visual Signal Type
Flashing, Steady
Product Range
RTO Series
Power Rating
8W
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
