Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB2B-WFRS-001
Newark Part No.01X0183
Your Part Number
No Longer Available
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB2B-WFRS-001
Newark Part No.01X0183
Technical Datasheet
Zigbee ProtocolIEEE 802.11b/g/n
Supply Voltage Range3.14 V to 3.46 V
Supply Voltage Range3.14 V to 3.46 V
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Zigbee Protocol
IEEE 802.11b/g/n
Supply Voltage Range
3.14 V to 3.46 V
SVHC
No SVHC (08-Jul-2021)
Supply Voltage Range
3.14 V to 3.46 V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
