Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $42.920 |
Price for:Each
Minimum: 1
Multiple: 1
$42.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No240-071
Newark Part No.40AH1486
Accessory TypePmodMAXSONAR Maxbotix Ultrasonic Range Finder Board
For Use WithPmod Compatible Evaluation & Development Boards
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- PmodMAXSONAR Maxbotix ultrasonic range finder board with effective detection range of 6 to 255inch
- Detect object distance with 1inch (2.54cm) resolution up to 20ft away
- Continuous measurement (free run) operation
- Three options for sending range data (UART, analogue and PWM)
- Small PCB size for flexible designs 0.9inch x 0.8inch (2.3cm x 2.0cm)
- 6-pin Pmod port with UART interface
- Utilizes MaxBotix® LV-MaxSonar®-EZ1™ sonar range finder
Contents
Pmod MAXSONAR, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
PmodMAXSONAR Maxbotix Ultrasonic Range Finder Board
Product Range
-
For Use With
Pmod Compatible Evaluation & Development Boards
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate