Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.340 |
Price for:Each
Minimum: 1
Multiple: 1
$8.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-083
Newark Part No.40AH1560
Technical Datasheet
Accessory TypePmodSWT Switch Module Board
For Use WithPmod Compatible Evaluation & Development Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PmodSWT™ 4 user slide switch module
- Four slides switches for up to 16 different binary logic inputs to for attached system board
- Add user input to host board or project
- Static binary logic input
- Small PCB size for flexible designs 1.3in x 0.8 in (3.3cm x 2.0cm)
- 6-pin Pmod port with GPIO interface
- Follows Digilent Pmod Interface Specification type 1
Contents
Pmod SWT module, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
PmodSWT Switch Module Board
Product Range
-
For Use With
Pmod Compatible Evaluation & Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
