Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.190 |
Price for:Each
Minimum: 1
Multiple: 1
$29.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-113
Newark Part No.40AH1567
Technical Datasheet
Accessory TypePmodDA2 Digital to Analog Module Converter Board
For Use WithPmod Compatible Evaluation & Development Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PmodDA2™ 12bit digital-to-analogue converter module
- Powered by the Texas Instruments DAC121S101
- Two simultaneous conversion channels
- Very low power consumption
- Small PCB size for flexible designs 1.0“ x 0.8” (2.5cm × 2.0cm)
- 6-pin Pmod connector with GPIO interface
- Allowing users to achieve a resolution up to about 1mV
- Communicates with the host board via an SPI-like protocol
- Users can easily compare the two reconstructed signals
Technical Specifications
Accessory Type
PmodDA2 Digital to Analog Module Converter Board
Product Range
-
For Use With
Pmod Compatible Evaluation & Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate