Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-135
Newark Part No.40AH1572
Technical Datasheet
Accessory TypePmodTPH2 12-Pin Test Point Header Board
For Use WithPmod Compatible Evaluation & Development Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PMODTPH2 Test Point Header Module Board (the TPH2) is an ideal way to test the connection between a Pmod and system board with 12 pin (2 x 6) connectors loaded. It simply passes signals from the J1 connector to the J2 connector, providing test point access via the J3 header.
- Test points for use with the Digilent 12 pin (2 x 6) PMod connection protocol
Contents
Module, 6inch 12 pin cable, a 6inch 2 x 6 pin to dual 6 pin cable.
Technical Specifications
Accessory Type
PmodTPH2 12-Pin Test Point Header Board
Product Range
-
For Use With
Pmod Compatible Evaluation & Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate