Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $20.840 |
Price for:Each
Minimum: 1
Multiple: 1
$20.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-222
Newark Part No.40AH1591
Technical Datasheet
Accessory TypeOLED Display
For Use WithDevelopment & Evaluation Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PmodOLED is a 0.9", 128 x 32 pixel, monochromatic OLED display module. The display is controlled via SPI, which is accessed through an on-board 12-pin header. The display can show user programmed graphics, text and bitmap images.
- 128 x 32 pixel OLED display
- Clock speed up to 10MHz
- Internal display buffer
- 16 brightness settings
- Small size for flexible designs and easy integration
Technical Specifications
Accessory Type
OLED Display
Product Range
-
For Use With
Development & Evaluation Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate