Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part No410-353
Newark Part No.40AH1665
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.620 |
Price for:Each
Minimum: 1
Multiple: 1
$23.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-353
Newark Part No.40AH1665
Technical Datasheet
Accessory TypePmod CAN Transceiver
For Use WithDigilent Development Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pmod CAN is a CAN 2.0B controller with integrated transceiver. The embedded Microchip MCP25625 chip connects directly to the physical CAN bus and meets automotive requirements for high speed (1Mb/s), low quiescent current, electromagnetic compatibility and electrostatic discharge.
- CAN 2.0B controller with integrated transceiver
- Suitable for automotive applications
- Up to 1Mb/s operation
- Up to 10MHz SPI clock speed
- Standard DB9 connector for secure connection
- Small PCB size for flexible designs 1.4" x 1.8" (3.6cm x 4.6cm)
- 12 pin Pmod connector with SPI interface
- Follows the Digilent Pmod interface specification 1.1.0 type 2A
Contents
Pmod CAN, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
Pmod CAN Transceiver
Product Range
-
For Use With
Digilent Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate