Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDIGILENT
Manufacturer Part No471-034-1
Newark Part No.41AH2739
Silicon ManufacturerXilinx
No. of Bits32bit
Silicon Family NameZynq-7000
Core ArchitectureARM, FPGA
Core Sub-ArchitectureCortex-A9
Silicon Core NumberXC7Z020-CLG484
Kit ContentsZed Board, FMC Pcam Adapter, Camera Module, Pwr Supply, 4GB SD Card, USB Cable/Adapter, Cardboard
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Zynq-7000
Core Sub-Architecture
Cortex-A9
Kit Contents
Zed Board, FMC Pcam Adapter, Camera Module, Pwr Supply, 4GB SD Card, USB Cable/Adapter, Cardboard
SVHC
No SVHC (16-Jul-2019)
No. of Bits
32bit
Core Architecture
ARM, FPGA
Silicon Core Number
XC7Z020-CLG484
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate