New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquisition
                      Print Page

                      MCC USB-231

                      Data Acquisition Unit, 8 Channels, 50 kSPS, 5.25 VDC, 165 mA, 300 kHz, 23.6 mm

                      DIGILENT MCC USB-231
                      DIGILENT MCC USB-231
                      DIGILENT MCC USB-231
                      DIGILENT MCC USB-231
                      DIGILENT MCC USB-231
                      DIGILENT MCC USB-231
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIGILENT
                      Manufacturer Part NoMCC USB-231
                      Newark Part No.28AK5262
                      Product RangeUSB-230 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerDIGILENT
                      Manufacturer Part NoMCC USB-231
                      Newark Part No.28AK5262
                      Product RangeUSB-230 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Channels8Channels
                      Sampling Rate50kSPS
                      Input Voltage Max5.25VDC
                      Input Current Max165mA
                      Bandwidth300kHz
                      External Height23.6mm
                      External Width86.2mm
                      External Depth93.2mm
                      Product RangeUSB-230 Series
                      SVHCNo SVHC (15-Jan-2019)

                      Alternatives for MCC USB-231

                      1 Product Found

                      Product Overview

                      MCC USB-231 is a 16-bit, 50KS/s multifunction DAQ device. It feature 8 SE/4 DIFF analogue inputs, 16-bit resolution, two 16-bit analogue outputs, eight digital I/O, and one 32-bit counter. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, and Python™.

                      • Low cost 16-bit USB DAQ device with four differential/ eight single-ended analogue inputs
                      • ±10V input range
                      • No external power required
                      • Supported OS: Windows 10/8/7/Vista/XP 32/64bit

                      Contents

                      USB-231, USB cable (micro-USB type B), Two screw terminal connector plugs, Printed insert: DAQami quick start, MCC packaging assembly/foam.

                      Technical Specifications

                      No. of Channels

                      8Channels

                      Input Voltage Max

                      5.25VDC

                      Bandwidth

                      300kHz

                      External Width

                      86.2mm

                      Product Range

                      USB-230 Series

                      Sampling Rate

                      50kSPS

                      Input Current Max

                      165mA

                      External Height

                      23.6mm

                      External Depth

                      93.2mm

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.