Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G08QW5-7
Newark Part No.14AJ3349
Product Range74AHCT1G08Q
Technical Datasheet
2,215 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.249 |
10+ | $0.182 |
25+ | $0.164 |
50+ | $0.155 |
100+ | $0.145 |
250+ | $0.137 |
500+ | $0.131 |
1000+ | $0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G08QW5-7
Newark Part No.14AJ3349
Product Range74AHCT1G08Q
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-25
IC Case / PackageSOT-25
Product Range74AHCT1G08Q
Logic IC Family74AHCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-25
Product Range
74AHCT1G08Q
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-25
Logic IC Family
74AHCT
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability