Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part No74LVC14AT14-13.
Newark Part No.61AC3912
Product Range74LVC14
Technical Datasheet
7,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.137 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$342.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74LVC14AT14-13.
Newark Part No.61AC3912
Product Range74LVC14
Technical Datasheet
Logic FunctionInverter
Logic Family / Base Number74LVC14
No. of ElementsHex
Logic TypeInverter Schmitt Trigger
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range74LVC14
Logic Case StyleTSSOP
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number7414
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Function
Inverter
No. of Elements
Hex
No. of Inputs
1Inputs
IC Case / Package
TSSOP
Logic Case Style
TSSOP
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
50mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
74LVC14
Logic Type
Inverter Schmitt Trigger
No. of Pins
14Pins
Product Range
74LVC14
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Logic IC Base Number
7414
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate