Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.944 |
| 10+ | $0.754 |
| 25+ | $0.737 |
| 50+ | $0.720 |
| 100+ | $0.691 |
| 250+ | $0.662 |
| 500+ | $0.631 |
| 1000+ | $0.609 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH1903-FA-7
Newark Part No.76AH4514
Technical Datasheet
Hall Effect TypeOmnipolar, Unipolar
Operating Point Typ33G
Release Point Typ23G
Hysteresis Typ-
Supply Voltage Min1.6V
Sensor Case StyleX1-DFN1216
Supply Voltage Max3.6V
Sensor Case / PackageX1-DFN1216
No. of Pins4 Pin
Sensor Output Type-
No. of Outputs1Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Switch Type
Unipolar/Omnipolar Selectable Hall-Effect Switch
Operating Point Typ
33G
Hysteresis Typ
-
Sensor Case Style
X1-DFN1216
Sensor Case / Package
X1-DFN1216
Sensor Output Type
-
Output Interface
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Hall Effect Type
Omnipolar, Unipolar
Release Point Typ
23G
Supply Voltage Min
1.6V
Supply Voltage Max
3.6V
No. of Pins
4 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability