New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Hall Effect Switches & Latches
                      Print Page

                      AH3377-W-7

                      Hall Effect Switch, Unipolar Hall Effect Switch, 115 G, 90 G, 3 V, 28 V

                      Date/Lot Code

                      DIODES INC. AH3377-W-7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoAH3377-W-7
                      Newark Part No.28AK5446
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      325 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.807
                      10+$0.631
                      25+$0.573
                      50+$0.531
                      100+$0.494
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoAH3377-W-7
                      Newark Part No.28AK5446
                      Technical Datasheet

                      Data Sheet

                      Hall Effect TypeUnipolar Switch
                      Switch TypeUnipolar Hall Effect Switch
                      Operating Point Typ115G
                      Release Point Typ90G
                      Hysteresis Typ-
                      Supply Voltage Min3V
                      Sensor Case StyleSC-59
                      Supply Voltage Max28V
                      Sensor Case / PackageSC-59
                      No. of Pins3 Pin
                      Sensor Output TypeOpen Drain
                      No. of Outputs1Outputs
                      Output Interface-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Product Overview

                      AH3377-W-7 is a high-voltage, high-sensitivity hall effect unipolar switch IC designed for proximity, position and level sensing in industrial and consumer home appliances and personal care applications. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an overcurrent limit and a Zener clamp. When the magnetic flux density (B) perpendicular to the package is larger than the operate point (BOP) the output is switched on (pulled low) and is held on until the magnetic flux density B is lower than the release point (BRP). The output remains switched off for the north pole fields or no magnetic fields. Applications include open and close detection, position detection, level detection, flow meters, and contactless switches.

                      • Single open drain output with over current limit
                      • 3.0V to 28V operating voltage range
                      • Chopper stabilized design provides superior temperature stability
                      • Minimal switch point drift, enhanced immunity to stress
                      • Good RF noise immunity, reverse blocking diode
                      • Zener clamp on supply and output pins
                      • ESD: HBM > 6kV
                      • Output leakage current (when output is off) is <0.1µA typ at VOUT = 28V, B < BRP, output off
                      • SC59 package
                      • Operating temperature range from -40 to +125°C

                      Technical Specifications

                      Hall Effect Type

                      Unipolar Switch

                      Operating Point Typ

                      115G

                      Hysteresis Typ

                      -

                      Sensor Case Style

                      SC-59

                      Sensor Case / Package

                      SC-59

                      Sensor Output Type

                      Open Drain

                      Output Interface

                      -

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      Switch Type

                      Unipolar Hall Effect Switch

                      Release Point Typ

                      90G

                      Supply Voltage Min

                      3V

                      Supply Voltage Max

                      28V

                      No. of Pins

                      3 Pin

                      No. of Outputs

                      1Outputs

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.