Print Page
Image is for illustrative purposes only. Please refer to product description.
585 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.090 |
10+ | $0.822 |
25+ | $0.755 |
50+ | $0.719 |
100+ | $0.682 |
250+ | $0.619 |
500+ | $0.591 |
1000+ | $0.563 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2151SG-13
Newark Part No.76AH4634
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5V
Current Limit800mA
On State Resistance0.095ohm
IC Case / PackageSOIC
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5V
On State Resistance
0.095ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
800mA
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability