New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Power Distribution Switches
                      Print Page

                      AP2152AFGEG-7

                      POWER LOAD SW, HIGH SIDE, 0.7A, 85DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. AP2152AFGEG-7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoAP2152AFGEG-7
                      Newark Part No.76AH4636
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,374 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.410
                      10+$1.070
                      25+$0.987
                      50+$0.941
                      100+$0.896
                      250+$0.852
                      500+$0.827
                      1000+$0.716
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoAP2152AFGEG-7
                      Newark Part No.76AH4636
                      Technical Datasheet

                      Data Sheet

                      Power Load Switch TypeHigh Side
                      No. of Channels2Channels
                      Input Voltage5V
                      Current Limit700mA
                      On State Resistance0.085ohm
                      IC Case / PackageUDFN3030-EP
                      No. of Pins8Pins
                      Thermal ProtectionYes
                      On / Enable Input PolarityActive High
                      No. of Outputs2Outputs
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)
                      Automotive Qualification Standard-
                      Distribution Switch Case StyleUDFN3030-EP

                      Technical Specifications

                      Power Load Switch Type

                      High Side

                      Input Voltage

                      5V

                      On State Resistance

                      0.085ohm

                      No. of Pins

                      8Pins

                      On / Enable Input Polarity

                      Active High

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      No. of Channels

                      2Channels

                      Current Limit

                      700mA

                      IC Case / Package

                      UDFN3030-EP

                      Thermal Protection

                      Yes

                      No. of Outputs

                      2Outputs

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Distribution Switch Case Style

                      UDFN3030-EP

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.