Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP4312K6TR-G1
Newark Part No.28AK5755
Technical Datasheet
IC FunctionConstant Current/Constant Voltage Controller
Supply Voltage Min1.7V
Supply Voltage Max18V
IC Package TypeSOT-26
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Constant Current/Constant Voltage Controller
Supply Voltage Max
18V
No. of Pins
6Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
1.7V
IC Package Type
SOT-26
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability