Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP5726WG-7
Newark Part No.76AH4736
Your Part Number
Technical Datasheet
1,946 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.826 |
| 10+ | $0.622 |
| 25+ | $0.586 |
| 50+ | $0.555 |
| 100+ | $0.524 |
| 250+ | $0.499 |
| 500+ | $0.473 |
| 1000+ | $0.459 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP5726WG-7
Newark Part No.76AH4736
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max26V
Output Current Max40mA
Output Current Max40mA
Switching Frequency Typ1.2MHz
IC MountingSurface Mount
IC Case / PackageSOT-26
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSOT-26
No. of Outputs1Outputs
Switching Frequency1.2MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
26V
Output Current Max
40mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
40mA
Switching Frequency Typ
1.2MHz
IC Case / Package
SOT-26
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOT-26
Switching Frequency
1.2MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability